- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCS-37S2C-R
CCS-37S2C-R
Teledyne Coax
RF Switch Commercial DC-18GHz SMA Failsafe Transfer Indicators Reverse Polarity
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Switch Commercial DC-18GHz SMA Failsafe Transfer Indicators Reverse Polarity
Search Keywords: CCS37S2CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCS-37S2C-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Maximum Frequency:18 GHz
-
Coil Transient Suppression Diodes:N
-
Decoders:Not App
-
D-Sub Connector:N
-
Narrow Body:Not App
-
Positve Common:Y
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$265.96
3
$262.36
5
$260.63
10
$259.98
20 +
$257.31
Click for Quote
Log in
to unlock special pricing