Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCS-37S2C

RF Switch Commercial DC-18GHz SMA Failsafe Transfer Indicators

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial DC-18GHz SMA Failsafe Transfer Indicators
Search Keywords: CCS37S2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCS-37S2C
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Actuator Feature: Failsafe
Maximum Frequency: 18 GHz
Indicator Contacts: Y
Coil Transient Suppression Diodes: N
D-Sub Connector: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCS-37S2C RoHS compliant?
No, CCS-37S2C is not RoHS compliant.
What is the lead time for CCS-37S2C?
The standard lead time for CCS-37S2C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
2
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$651.27
2
$648.10
3
$646.48
4
$644.86
5 +
$568.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!