Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCS-37S20-T

RF Switch Commercial DC-18GHz SMA Failsafe Transfer TTL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial DC-18GHz SMA Failsafe Transfer TTL
Search Keywords: CCS37S20T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCS-37S20-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance (Ohms): 50
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Actuator Feature: Failsafe
Typical Operating Supply Voltage: 15 VDC
Actuation Current (mA - Typ): 300
Maximum Frequency: 18 GHz
Insertion Loss - Max Frequency (dB): 0.6 (Typ)
Isolation - Max Frequency (dB): 70 (Typ)
Insertion Loss - Min Frequency (dB): 80
Isolation - Min Frequency (dB): 80 (Typ)
Indicator Contacts: Y
Coil Transient Suppression Diodes: Y
TTL Drivers: Y
D-Sub Connector: N
Moisture Seal: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCS-37S20-T RoHS compliant?
Yes, CCS-37S20-T is RoHS compliant.
What is the lead time for CCS-37S20-T?
The standard lead time for CCS-37S20-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$246.00
3
$242.67
5
$241.07
10
$210.07
20 +
$207.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!