Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCS-32N3C-T

RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-12GHz - Failsafe - SPDT - N-Female - Opt: Indicator-Contacts TTL-Drivers+Diod ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-12GHz - Failsafe - SPDT - N-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Search Keywords: CCS32N3CT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCS-32N3C-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance (Ohms): 50
Switch Configuration: 1P2T (SPDT)
Connector: N Female
Actuator Feature: Failsafe
Typical Operating Supply Voltage: 12 VDC
Actuation Current (mA - Typ): 600
Maximum Frequency: 12 GHz
Insertion Loss - Max Frequency (dB): 0.4 (Typ)
Isolation - Max Frequency (dB): 50 (Typ)
Insertion Loss - Min Frequency (dB): 0.2 (Typ)
Isolation - Min Frequency (dB): 70 (Typ)
Indicator Contacts: Y
Coil Transient Suppression Diodes: Y
TTL Drivers: Y
D-Sub Connector: N
Moisture Seal: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCS-32N3C-T RoHS compliant?
Yes, CCS-32N3C-T is RoHS compliant.
What is the lead time for CCS-32N3C-T?
The standard lead time for CCS-32N3C-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$437.27
3
$431.47
5 +
$430.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!