Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCS-32N10

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - N-Female - Opt: Failsafe - SPDT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-12GHz - N-Female - Opt: Failsafe - SPDT
Search Keywords: CCS32N10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCS-32N10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Impedance (Ohms): 50
Switch Configuration: 1P2T (SPDT)
Connector: N Female
Actuator Feature: Failsafe
Typical Operating Supply Voltage: 28 VDC
Actuation Current (mA - Typ): 250
Insertion Loss - Max Frequency (dB): 0.4 (Typ)
Isolation - Max Frequency (dB): 50 (Typ)
Insertion Loss - Min Frequency (dB): 0.2 (Typ)
Isolation - Min Frequency (dB): 70 (Typ)
Indicator Contacts: N
Coil Transient Suppression Diodes: N
TTL Drivers: N
D-Sub Connector: N
Moisture Seal: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCS-32N10 RoHS compliant?
Yes, CCS-32N10 is RoHS compliant.
What is the lead time for CCS-32N10?
The standard lead time for CCS-32N10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$545.25
3
$542.60
5 +
$541.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!