- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCRT-53S3C-T
Teledyne Coax
CCRT-53S3C-T
RF Switch Commercial - 50 Ohms - DC-26.5GHz - Terminated - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+ ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCRT-53S3C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:12 VDC
-
Actuation Current (mA - Typ):420
-
Insertion Loss - Max Frequency (dB):0.6 (Typ)
-
Isolation - Max Frequency (dB):55 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C