- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCRT-33S20-T
CCRT-33S20-T
Teledyne Coax
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Terminated - Failsafe - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Terminated - Failsafe - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes
Search Keywords: CCRT33S20T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCRT-33S20-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:15 VDC
-
Actuation Current (mA - Typ):350
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.5 (Typ)
-
Isolation - Max Frequency (dB):70 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$560.75
3
$552.34
5 +
$544.05
Click for Quote
Log in
to unlock special pricing