- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-59S84C-T
Teledyne Coax
CCR-59S84C-T
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Latching - SP4T - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+ ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCR-59S84C-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Impedance (Ohms): | 50 |
| Switch Configuration: | 1P4T (SP4T) |
| Connector: | SMA Female |
| Actuator Feature: | Latching |
| Typical Operating Supply Voltage: | 28 VDC |
| Actuation Current (mA - Typ): | 90 |
| Maximum Frequency: | 26.5 GHz |
| Insertion Loss - Max Frequency (dB): | 0.8 (Typ) |
| Isolation - Max Frequency (dB): | 70 (Typ) |
| Insertion Loss - Min Frequency (dB): | 0.1 (Typ) |
| Isolation - Min Frequency (dB): | 80 (Typ) |
| Indicator Contacts: | Y |
| Self-Cutoff: | N |
| Coil Transient Suppression Diodes: | Y |
| TTL Drivers: | Y |
| Decoders: | N |
| D-Sub Connector: | N |
| Moisture Seal: | N |
| Positve Common: | N |
| Operating Temperature: | -40 to 65 °C |
-
This product is discontinued, but still in stock.