help desk software

CCR-59S660

Teledyne Coax

RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP6T - SMA-Female

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP6T - SMA-Female
Search Keywords: CCR59S660
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Teledyne Coax
  • 부품 번호:
    CCR-59S660
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P6T (SP6T)
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    24 VDC
  • Actuation Current (mA - Typ):
    130
  • Insertion Loss - Max Frequency (dB):
    0.8 (Typ)
  • Isolation - Max Frequency (dB):
    70 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    80 (Typ)
  • Indicator Contacts:
    N
  • Self-Cutoff:
    N
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    N
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
2
12 Weeks 배송 가능 2. 16. 26
백오더
PRICE (USD)
수량
Unit Price
2
$1,753.95
3
$1,238.09
4
$980.15
5 +
$960.55
Click for Quote
Log in 특별 가격 잠금 해제