Teledyne Coax Authorized Distributor

CCR-59S64C

RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP4T - SMA-Female - Opt: Indicator-Contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP4T - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR59S64C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-59S64C
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Impedance (Ohms): 50
Switch Configuration: 1P4T (SP4T)
Connector: SMA Female
Actuator Feature: Latching
Typical Operating Supply Voltage: 24 VDC
Actuation Current (mA - Typ): 130
Insertion Loss - Max Frequency (dB): 0.8 (Typ)
Isolation - Max Frequency (dB): 70 (Typ)
Insertion Loss - Min Frequency (dB): 0.1 (Typ)
Isolation - Min Frequency (dB): 80 (Typ)
Indicator Contacts: Y
Self-Cutoff: N
Coil Transient Suppression Diodes: N
TTL Drivers: N
Decoders: N
D-Sub Connector: N
Moisture Seal: N
Positve Common: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-59S64C RoHS compliant?
Yes, CCR-59S64C is RoHS compliant.
What is the lead time for CCR-59S64C?
The standard lead time for CCR-59S64C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,832.41
3
$1,293.46
4
$1,023.99
5 +
$1,003.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!