CCR-59S63C

Teledyne Coax

RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP3T - SMA-Female - Opt: Indicator-Contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-26.5GHz - Latching - SP3T - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR59S63C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCR-59S63C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P3T (SP3T)
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    24 VDC
  • Actuation Current (mA - Typ):
    130
  • Insertion Loss - Max Frequency (dB):
    0.8 (Typ)
  • Isolation - Max Frequency (dB):
    70 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    80 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    N
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    N
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
2
$1,729.15
3
$1,220.58
4
$966.29
5 +
$946.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!