- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-58S26C
CCR-58S26C
Teledyne Coax
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-26.5GHz - Failsafe - SP6T - SMA-Female - Opt: Indicator-Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-26.5GHz - Failsafe - SP6T - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR58S26C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-58S26C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P6T (SP6T)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:15 VDC
-
Actuation Current (mA - Typ):205
-
Maximum Frequency:26.5 GHz
-
Insertion Loss - Max Frequency (dB):0.8 (Typ)
-
Isolation - Max Frequency (dB):70 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$1,269.54
3
$896.14
4
$709.45
5 +
$695.26
Click for Quote
Log in
to unlock special pricing