- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-58S14C
Teledyne Coax
CCR-58S14C
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Normally-Open - SP4T - SMA-Female - Opt: Indicator-Contacts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-58S14C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P4T (SP4T)
-
Connector:SMA Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):140
-
Insertion Loss - Max Frequency (dB):0.8 (Typ)
-
Isolation - Max Frequency (dB):70 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C