- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-53S6C-TN
CCR-53S6C-TN
Teledyne Coax
A miniature, latching SPDT electromechanical coaxial switch designed to operate from DC to 26.5 GHz with a 28 Vdc actuator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A miniature, latching SPDT electromechanical coaxial switch designed to operate from DC to 26.5 GHz with a 28 Vdc actuator.
Search Keywords: CCR53S6CTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-53S6C-TN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):65
-
Maximum Frequency:26.5 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Y
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$216.72
2
$216.18
3
$215.63
4
$215.10
5 +
$210.79
Click for Quote
Log in
to unlock special pricing