- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-53S60
Teledyne Coax
CCR-53S60
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Latching - SPDT - SMA-Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Latching - SPDT - SMA-Female
Search Keywords: CCR53S60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-53S60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):65
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCR-53S60 RoHS compliant?
Yes, CCR-53S60 is RoHS compliant.
What is the lead time for CCR-53S60?
The standard lead time for CCR-53S60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$160.93
3
$160.52
4
$160.12
5 +
$156.92
Click for Quote
Log in
to unlock special pricing