- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-48K160
Teledyne Coax
CCR-48K160
RF Switch Commercial DC-40GHz 2.92mm Failsafe SP6T
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial DC-40GHz 2.92mm Failsafe SP6T
Search Keywords: CCR48K160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-48K160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Switch Configuration:1P6T (SP6T)
-
Connector:2.92mm Female
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCR-48K160 RoHS compliant?
Yes, CCR-48K160 is RoHS compliant.
What is the lead time for CCR-48K160?
The standard lead time for CCR-48K160 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$2,289.47
3
$1,611.11
4
$1,246.49
5 +
$1,221.56
Click for Quote
Log in
to unlock special pricing