- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-40K6C
Teledyne Coax
CCR-40K6C
RF Switch Commercial DC-40GHz 2.92mm Latching SPDT Indicator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial DC-40GHz 2.92mm Latching SPDT Indicator
Search Keywords: CCR40K6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-40K6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:2.92mm Female
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCR-40K6C RoHS compliant?
Yes, CCR-40K6C is RoHS compliant.
What is the lead time for CCR-40K6C?
The standard lead time for CCR-40K6C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$585.62
3
$480.51
4
$427.95
5 +
$419.39
Click for Quote
Log in
to unlock special pricing