Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-40K60

Coaxial Switch - SPDT - 3 Position - 50 Ohms - 40 GHz - 28 VDC - 1.8:1 VSWR - Non-Illuminated - Connector Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Switch - SPDT - 3 Position - 50 Ohms - 40 GHz - 28 VDC - 1.8:1 VSWR - Non-Illuminated - Connector Termination.
Search Keywords: CCR40K60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-40K60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Switch Configuration: 1P2T (SPDT)
Connector: 2.92mm Female
Coil Transient Suppression Diodes: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-40K60 RoHS compliant?
Yes, CCR-40K60 is RoHS compliant.
What is the lead time for CCR-40K60?
The standard lead time for CCR-40K60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$380.94
3
$375.93
5 +
$373.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!