- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-40K10
Teledyne Coax
CCR-40K10
RF Switch Commercial DC-40GHz 2.92mm Failsafe SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-40K10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:2.92mm Female
-
Typical Operating Supply Voltage:28 VDC
-
Maximum Frequency:40 GHz
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C