- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-38S340-T
Teledyne Coax
CCR-38S340-T
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Normally-Open - SP4T - SMA-Female - Opt: TTL-Drivers+Diodes
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCR-38S340-T |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Impedance (Ohms): | 50 |
| Switch Configuration: | 1P4T (SP4T) |
| Connector: | SMA Female |
| Actuator Feature: | Normally Open |
| Typical Operating Supply Voltage: | 12 VDC |
| Actuation Current (mA - Typ): | 400 |
| Maximum Frequency: | 18 GHz |
| Insertion Loss - Max Frequency (dB): | 0.3 (Typ) |
| Isolation - Max Frequency (dB): | 75 (Typ) |
| Insertion Loss - Min Frequency (dB): | 0.1 (Typ) |
| Isolation - Min Frequency (dB): | 80 (Typ) |
| Indicator Contacts: | N |
| Coil Transient Suppression Diodes: | Y |
| TTL Drivers: | Y |
| Decoders: | N |
| D-Sub Connector: | N |
| Moisture Seal: | N |
| Positve Common: | N |
| Operating Temperature: | -40 to 65 °C |
-
This product is discontinued, but still in stock.