- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-38S230
Teledyne Coax
CCR-38S230
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Normally-Open - SP3T - SMA-Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Normally-Open - SP3T - SMA-Female
Search Keywords: CCR38S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-38S230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P3T (SP3T)
-
Connector:SMA Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:15 VDC
-
Actuation Current (mA - Typ):205
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.3 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCR-38S230 RoHS compliant?
Yes, CCR-38S230 is RoHS compliant.
What is the lead time for CCR-38S230?
The standard lead time for CCR-38S230 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$708.04
3
$580.96
4
$517.42
5 +
$507.07
Click for Quote
Log in
to unlock special pricing