- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-38S16C
CCR-38S16C
Teledyne Coax
The CCR-38S16C is a normally open, SP6T electromechanical coaxial switch designed to operate from DC to 18 GHz with a 50 Ohm c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CCR-38S16C is a normally open, SP6T electromechanical coaxial switch designed to operate from DC to 18 GHz with a 50 Ohm characteristic impedance.
Search Keywords: CCR38S16C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-38S16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P6T (SP6T)
-
Connector:SMA Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):140
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.3 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$1,311.06
3
$925.46
4
$732.65
5 +
$718.00
Click for Quote
Log in
to unlock special pricing