Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-38S160

RF Coaxial Switch - 50 Ohms - Normally Open - SP6T - DC 28 V Coil Voltage - NO INDICATOR CONTACTS - 6 Positions - 140 mA - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Coaxial Switch - 50 Ohms - Normally Open - SP6T - DC 28 V Coil Voltage - NO INDICATOR CONTACTS - 6 Positions - 140 mA - Female SMA - 60 dB Isolation - Screw Mount - 18GHz - [ - 25 to +65 ° C]
Search Keywords: CCR38S160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-38S160
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Impedance (Ohms): 50
Switch Configuration: 1P6T (SP6T)
Connector: SMA Female
Actuator Feature: Normally Open
Typical Operating Supply Voltage: 28 VDC
Actuation Current (mA - Typ): 140
Maximum Frequency: 18 GHz
Insertion Loss - Max Frequency (dB): 0.3 (Typ)
Isolation - Max Frequency (dB): 75 (Typ)
Insertion Loss - Min Frequency (dB): 0.1 (Typ)
Isolation - Min Frequency (dB): 80 (Typ)
Indicator Contacts: N
Coil Transient Suppression Diodes: N
TTL Drivers: N
Decoders: N
D-Sub Connector: N
Moisture Seal: N
Positve Common: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-38S160 RoHS compliant?
Yes, CCR-38S160 is RoHS compliant.
What is the lead time for CCR-38S160?
The standard lead time for CCR-38S160 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
25   can ship 2/17/27
MOQ for out of Stock Qty:
2
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$837.57
2
$833.48
3
$831.40
4
$829.32
5 +
$826.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!