- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-38S140-S
CCR-38S140-S
Teledyne Coax
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Normally-Open - SP4T - SMA-Female - Opt: D-Sub
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Normally-Open - SP4T - SMA-Female - Opt: D-Sub
Search Keywords: CCR38S140S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-38S140-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P4T (SP4T)
-
Connector:SMA Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):140
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.3 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:Y
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in