Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-38S140

Coaxial Switch - SP4T - 4 Position - 18 GHz - 50 Ohms - 28 VDC - 1.5 VSWR - Non-Illuminated - SMA/Solder Hook Termination - Ch ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Switch - SP4T - 4 Position - 18 GHz - 50 Ohms - 28 VDC - 1.5 VSWR - Non-Illuminated - SMA/Solder Hook Termination - Chassis Mount.
Search Keywords: CCR38S140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-38S140
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Impedance (Ohms): 50
Switch Configuration: 1P4T (SP4T)
Connector: SMA Female
Actuator Feature: Normally Open
Typical Operating Supply Voltage: 28 VDC
Actuation Current (mA - Typ): 140
Maximum Frequency: 18 GHz
Insertion Loss - Max Frequency (dB): 0.3 (Typ)
Isolation - Max Frequency (dB): 75 (Typ)
Insertion Loss - Min Frequency (dB): 0.1 (Typ)
Isolation - Min Frequency (dB): 80 (Typ)
Indicator Contacts: N
Coil Transient Suppression Diodes: N
TTL Drivers: N
Decoders: N
D-Sub Connector: N
Moisture Seal: N
Positve Common: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-38S140 RoHS compliant?
Yes, CCR-38S140 is RoHS compliant.
What is the lead time for CCR-38S140?
The standard lead time for CCR-38S140 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 2/24/27
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$756.82
2
$753.13
3
$751.25
4
$749.37
5 +
$674.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!