- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S80-T
CCR-33S80-T
Teledyne Coax
Coaxial Switch - SPDT - 2 Position - 12VDC Latching - 18GHz - 50 Ohms - 1.2:1 VSWR - TTL Drivers with Diodes - Non-Illuminated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Switch - SPDT - 2 Position - 12VDC Latching - 18GHz - 50 Ohms - 1.2:1 VSWR - TTL Drivers with Diodes - Non-Illuminated - SMA Female Connector.
Search Keywords: CCR33S80T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33S80-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:12 VDC
-
Actuation Current (mA - Typ):140
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$252.34
2
$237.11
3
$230.78
4
$229.61
5 +
$218.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT