- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S70-T
CCR-33S70-T
Teledyne Coax
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Switch Commercial - 50 Ohms - 15VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes
Search Keywords: CCR33S70T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33S70-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
Supplier Standard Pack:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:15 VDC
-
Actuation Current (mA - Typ):170
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$116.41
5
$111.91
10
$109.52
20
$107.32
50
$105.96
100 +
$105.30
Click for Quote
Log in
to unlock special pricing