- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S60
Teledyne Coax
CCR-33S60
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female
Search Keywords: CCR33S60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCR-33S60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Impedance (Ohms): | 50 |
| Switch Configuration: | 1P2T (SPDT) |
| Connector: | SMA Female |
| Actuator Feature: | Latching |
| Typical Operating Supply Voltage: | 28 VDC |
| Actuation Current (mA - Typ): | 65 |
| Maximum Frequency: | 18 GHz |
| Insertion Loss - Max Frequency (dB): | 0.4 (Typ) |
| Isolation - Max Frequency (dB): | 65 (Typ) |
| Insertion Loss - Min Frequency (dB): | 0.1 (Typ) |
| Isolation - Min Frequency (dB): | 90 (Typ) |
| Indicator Contacts: | N |
| Self-Cutoff: | N |
| Coil Transient Suppression Diodes: | N |
| TTL Drivers: | N |
| D-Sub Connector: | N |
| Moisture Seal: | N |
| Narrow Body: | N |
| Positve Common: | N |
| Operating Temperature: | -40 to 65 °C |
Product Guides
+
Frequently Asked Questions
Is CCR-33S60 RoHS compliant?
Yes, CCR-33S60 is RoHS compliant.
What is the lead time for CCR-33S60?
The standard lead time for CCR-33S60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$257.55
2
$242.12
3
$235.76
4
$234.68
5 +
$227.28
Click for Quote
Log in
to unlock special pricing