- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S4C-N
CCR-33S4C-N
Teledyne Coax
RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts Narrow-Body
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial - 50 Ohms - 24VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts Narrow-Body
Search Keywords: CCR33S4CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33S4C-N
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:24 VDC
-
Actuation Current (mA - Typ):120
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Y
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$134.09
5
$132.28
10
$131.41
20
$131.08
50
$128.93
100 +
$127.38
Click for Quote
Log in
to unlock special pricing