- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S3C
Teledyne Coax
CCR-33S3C
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR33S3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33S3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:12 VDC
-
Actuation Current (mA - Typ):200
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Frequently Asked Questions
Is CCR-33S3C RoHS compliant?
Yes, CCR-33S3C is RoHS compliant.
What is the lead time for CCR-33S3C?
The standard lead time for CCR-33S3C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
38
can ship 12/14/26
MOQ for out of Stock Qty:
2
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$357.01
2
$345.79
3
$342.37
4
$328.27
5 +
$325.02
Click for Quote
Log in
to unlock special pricing