- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33S30-T
Teledyne Coax
CCR-33S30-T
RF Coaxial Switch - 18GHz - 50 Ohms - SPDT - Failsafe - DC 12V Coil Voltage - Female SMA - TTL Drivers with Diodes - 60 dB Iso ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33S30-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:12 VDC
-
Actuation Current (mA - Typ):200
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):90 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C