Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-33S2C

The CCR-33S2C is a failsafe, SPDT electromechanical coaxial switch designed to route microwave signals from DC to 18 GHz.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The CCR-33S2C is a failsafe, SPDT electromechanical coaxial switch designed to route microwave signals from DC to 18 GHz.
Search Keywords: CCR33S2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCR-33S2C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P2T (SPDT)
  • Connector:
    SMA Female
  • Actuator Feature:
    Failsafe
  • Typical Operating Supply Voltage:
    15 VDC
  • Actuation Current (mA - Typ):
    250
  • Maximum Frequency:
    18 GHz
  • Insertion Loss - Max Frequency (dB):
    0.4 (Typ)
  • Isolation - Max Frequency (dB):
    65 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    90 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    Not App
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    N
  • Positve Common:
    Not App
  • Operating Temperature:
    -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-33S2C RoHS compliant?
No, CCR-33S2C is not RoHS compliant.
What is the lead time for CCR-33S2C?
The standard lead time for CCR-33S2C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
MOQ for out of Stock Qty:
2
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$253.95
2
$252.08
3
$251.45
4
$233.79
5 +
$188.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!