Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-33S20

Coaxial Switch - SPDT - 3 Position - 15 VDC Failsafe - 18 GHz - 50 Ohms - 1.5:1 VSWR - Non-Illuminated - SMA Female Connector.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Switch - SPDT - 3 Position - 15 VDC Failsafe - 18 GHz - 50 Ohms - 1.5:1 VSWR - Non-Illuminated - SMA Female Connector.
Search Keywords: CCR33S20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-33S20
Unit of Measure: Per Each
RoHS: Yes
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance (Ohms): 50
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Actuator Feature: Failsafe
Typical Operating Supply Voltage: 15 VDC
Actuation Current (mA - Typ): 250
Maximum Frequency: 18 GHz
Insertion Loss - Max Frequency (dB): 0.4 (Typ)
Isolation - Max Frequency (dB): 65 (Typ)
Insertion Loss - Min Frequency (dB): 0.1 (Typ)
Isolation - Min Frequency (dB): 90 (Typ)
Indicator Contacts: N
Coil Transient Suppression Diodes: N
TTL Drivers: N
D-Sub Connector: N
Moisture Seal: N
Narrow Body: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-33S20 RoHS compliant?
Yes, CCR-33S20 is RoHS compliant.
What is the lead time for CCR-33S20?
The standard lead time for CCR-33S20 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$253.78
2
$237.31
3
$229.86
4
$227.58
5 +
$218.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!