Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCR-33S1C-T

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Di ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts TTL-Drivers+Diodes
Search Keywords: CCR33S1CT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCR-33S1C-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance (Ohms): 50
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Actuator Feature: Failsafe
Typical Operating Supply Voltage: 28 VDC
Actuation Current (mA - Typ): 90
Maximum Frequency: 18 GHz
Insertion Loss - Max Frequency (dB): 0.4 (Typ)
Isolation - Max Frequency (dB): 65 (Typ)
Insertion Loss - Min Frequency (dB): 0.1 (Typ)
Isolation - Min Frequency (dB): 90 (Typ)
Indicator Contacts: Y
Coil Transient Suppression Diodes: Y
TTL Drivers: Y
D-Sub Connector: N
Moisture Seal: N
Narrow Body: N
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCR-33S1C-T RoHS compliant?
Yes, CCR-33S1C-T is RoHS compliant.
What is the lead time for CCR-33S1C-T?
The standard lead time for CCR-33S1C-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 2/15/27
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$220.76
2
$220.21
3
$219.66
4
$219.11
5 +
$214.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!