- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-33M60
Teledyne Coax
CCR-33M60
RF Switch Commercial - 75 Ohms - 28VDC Coil - Latching - DC-3GHz - SPDT - MiniSMB-Female
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 75 Ohms - 28VDC Coil - Latching - DC-3GHz - SPDT - MiniSMB-Female
Search Keywords: CCR33M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-33M60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Impedance (Ohms):75
-
Switch Configuration:1P2T (SPDT)
-
Connector:mini-SMB Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):65
-
Maximum Frequency:3 GHz
-
Insertion Loss - Max Frequency (dB):0.2 (Typ)
-
Isolation - Max Frequency (dB):65 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):70 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:N
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCR-33M60 RoHS compliant?
Yes, CCR-33M60 is RoHS compliant.
What is the lead time for CCR-33M60?
The standard lead time for CCR-33M60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$212.54
3
$212.01
4
$211.48
5 +
$207.25
Click for Quote
Log in
to unlock special pricing