- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test & Measurement Accessories ›
- CA-20-48
Tegam / Advanced Energy
CA-20-48
Calibration Cable for the 1830A with Spade Lugs, 48"
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Calibration Cable for the 1830A with Spade Lugs, 48"
Search Keywords: CA2048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tegam / Advanced Energy
-
Part No:CA-20-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:US
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CA-20-48 RoHS compliant?
Yes, CA-20-48 is RoHS compliant.
What is the lead time for CA-20-48?
The standard lead time for CA-20-48 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$467.61
3
$461.11
5 +
$454.79
Click for Quote
Log in
to unlock special pricing