- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test & Measurement Accessories ›
- 260X-910
Tegam / Advanced Energy
260X-910
Transport Case for High-Power RF Transfer Standards 2601A & 2602A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tegam / Advanced Energy |
| Part No: | 260X-910 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016990300 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |