- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Chemicals ›
- Cleaning Agents ›
- 1697-8S
Techspray
1697-8S
Vortex 360° Duster - Non-Flammable - Non-Ozon Depleting - 8oz Aerosol
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
We are not allowed to ship these by air
Description
+
Vortex 360° Duster - Non-Flammable - Non-Ozon Depleting - 8oz Aerosol
Search Keywords: 16978S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Techspray
-
Part No:1697-8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:2903310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
HAZMATYes
Product Guides
+
Frequently Asked Questions
Is 1697-8S RoHS compliant?
Yes, 1697-8S is RoHS compliant.
What is the lead time for 1697-8S?
The standard lead time for 1697-8S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship on 9/8/26
Buy all 11 in-stock or the regular minimum order quantity of 12
Stock lot only:
11
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$24.827
12
$22.570
36
$22.400
60
$22.290
108
$22.240
252
$22.180
504
$22.130
1,008 +
$22.070
Click for Quote
Log in
to unlock special pricing