- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1610-P
Description
+
99.8% Pure Isopropyl Alcohol (IPA) - Bottle - 1 Pint - 473mL.
Search Keywords: 1610P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Techspray
-
Part No:1610-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:2905120050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship on 7/14/26
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
12
$12.67
36
$12.54
60
$12.42
108
$12.39
252
$12.36
504
$12.33
1,008 +
$12.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT