- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1610-G4
Techspray
1610-G4
Isopropyl Alcohol (IPA) - 99.8% Pure - Bottle - 1 Gal (3.8L) - 4 Per Case.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Techspray |
| Part No: | 1610-G4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 2905120050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| HAZMAT | Yes |