Image is representational - see manufacturer specifications

Tecate Group Authorized Distributor

CMC-500/103MX1206T

Cap Ceramic 0.01uF 500V X7R 20% Pad SMD 1206 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 500V X7R 20% Pad SMD 1206 125°C T/R
Search Keywords: CMC500103MX1206T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tecate Group
Part No: CMC-500/103MX1206T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Capacitance Value: 0.01 uF
Voltage: 500 VDC
Package/Case: 1206
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMC-500/103MX1206T RoHS compliant?
Yes, CMC-500/103MX1206T is RoHS compliant.
What is the lead time for CMC-500/103MX1206T?
The standard lead time for CMC-500/103MX1206T is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
120
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$0.205
250
$0.130
500
$0.098
1,000
$0.078
4,000
$0.065
8,000
$0.058
12,000 +
$0.053
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!