- Home ›
- All Products›
- 725W-050/221M10X12F
725W-050/221M10X12F
Tecate Group
Capacitor - 220 µF - ±20% Tolerance - 50VDC - 2000 hours @ 105°C - 10mm x 12mm - RoHs Compliant.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - 220 µF - ±20% Tolerance - 50VDC - 2000 hours @ 105°C - 10mm x 12mm - RoHs Compliant.
Search Keywords: 725W050221M10X12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tecate Group
-
Part No:725W-050/221M10X12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.2699
500
$0.2564
1,000
$0.2436
6,000
$0.2314
12,000
$0.1424
18,000
$0.1127
24,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing