- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SC304R7KT
SC304R7KT
TE Connectivity / Sigma Inductors
Inductor Power Shielded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor 384mA 1.2Ohm DCR AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor 384mA 1.2Ohm DCR AXL Ammo Pack
Search Keywords: SC304R7KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC304R7KT
-
Alias/AKA:1624027-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.2 Ohm
-
Maximum DC Current:384 mA
-
Protection Style:Shielded
-
Packaging:Ammo Pack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$5.55
1,000
$2.94
1,500
$2.07
2,000 +
$2.03
Click for Quote
Log in
to unlock special pricing