- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SC303R3KT
SC303R3KT
TE Connectivity / Sigma Inductors
SC30-10-2519-10 3.3UH AMMO 500<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC30-10-2519-10 3.3UH AMMO 500
Inductor
Inductor
Product Highlights:
- Inductor - RF
- SC30 Series
- Inductance = 3.3 µH
- DC Resistance = .85 ?
- Current, Maximum = 455 mA
Search Keywords: SC303R3KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC303R3KT
-
Alias/AKA:1624023-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$5.55
1,000
$2.94
1,500
$2.07
2,000 +
$2.03
Click for Quote
Log in
to unlock special pricing