- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SC30101KT
SC30101KT
TE Connectivity / Sigma Inductors
Inductor Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA 8Ohm DCR AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA 8Ohm DCR AXL Ammo Pack
Product Highlights:
- Inductor - RF
- SC30 Series
- Inductance = 100 µH
- DC Resistance = 8 ?
- Current, Maximum = 149 mA
Search Keywords: SC30101KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC30101KT
-
Alias/AKA:1624001-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:8 Ohm
-
Maximum DC Current:149 mA
-
Protection Style:Shielded
-
Packaging:Ammo Pack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$6.27
1,000
$3.32
1,500
$2.34
2,000 +
$2.29
Click for Quote
Log in
to unlock special pricing