- Home ›
- All Products›
- SC101R0KT
SC101R0KT
TE Connectivity / Sigma Inductors
SC10-10-0513-10 1UH AMMO 500<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC10-10-0513-10 1UH AMMO 500
Inductor
Inductor
Product Highlights:
- Inductor - RF
- SC10 Series
- Inductance = 1 µH
- DC Resistance = .3 ?
- Current, Maximum = 880 mA
Search Keywords: SC101R0KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC101R0KT
-
Alias/AKA:1623944-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$5.97
1,000
$3.16
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing