- Home ›
- All Products›
- SC0914470K
SC0914470K
TE Connectivity / Sigma Inductors
SC0914 47UH 10%<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC0914 47UH 10%
Inductor
Inductor
Product Highlights:
- Inductor - RF
- SC0914 Series
- Inductance = 47 µH
- DC Resistance = .14 ?
- Current, Maximum = 1500 mA
Search Keywords: SC0914470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC0914470K
-
Alias/AKA:6-1624055-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.3417
500
$0.2866
2,000
$0.2575
4,000
$0.2539
6,000
$0.2434
10,000
$0.2428
26,000
$0.2255
50,000 +
$0.2129
Click for Quote
Log in
to unlock special pricing