- Home ›
- All Products›
- SC0914102K
SC0914102K
TE Connectivity / Sigma Inductors
SC0914 1000uH 10%<br/><br/>Inductor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC0914 1000uH 10%
Inductor
Inductor
Product Highlights:
- Inductor
- Inductor Type = Radio Frequency
- Lead Type = Radial Leaded
- Wirewound
- Inductance = 1000 µH
Search Keywords: SC0914102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC0914102K
-
Alias/AKA:5-1624055-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.3290
600
$0.2592
2,600
$0.2480
5,000
$0.2410
7,600
$0.2344
25,000
$0.2171
50,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments