- Home ›
- All Products›
- 5-1624117-5
5-1624117-5
TE Connectivity / Sigma Inductors
BMB-B 0805 600R N7
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-B 0805 600R N7
Search Keywords: 516241175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:5-1624117-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Current Rating (Max):200 mA
-
DC Resistance:.6 Ω
-
Impedance:600 Ω
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.