Image is representational - see manufacturer specifications

TE Connectivity / Sigma Inductors Authorized Distributor

36541E8N2JTDG

Inductor High Frequency Chip Unshielded Wirewound 0.0082uH 5% 250MHz 1.5A 0.058Ohm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Inductor High Frequency Chip Unshielded Wirewound 0.0082uH 5% 250MHz 1.5A 0.058Ohm DCR 0402 T/R
Search Keywords: 36541E8N2JTDG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Sigma Inductors
Part No: 36541E8N2JTDG
Alias/AKA: 1-2176086-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 0.0082 uH
Type: High Frequency Chip7105
Tolerance: 57104%
Technology: Wirewound7103
Maximum DC Current: 1.5 A
Maximum DC Resistance: 0.058 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Unshielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36541E8N2JTDG discontinued?
Yes, 36541E8N2JTDG from Te Connectivity / Sigma Inductors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 36541E8N2JTDG RoHS compliant?
Yes, 36541E8N2JTDG is RoHS compliant.
What is the lead time for 36541E8N2JTDG?
The standard lead time for 36541E8N2JTDG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1779
20,000
$0.1681
40,000
$0.1593
100,000
$0.1495
200,000 +
$0.1408
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!